PT78ST133H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 4.016
Unit Price: 11,72000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 9V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78ST133H

DigiKey Part Number
PT78ST133H-ND
Manufacturer
Manufacturer Product Number
PT78ST133H
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 9V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
PT78ST133H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
80%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm)
Voltage - Input (Max)
26V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78B3.3-1.5LRecom Power4.016945-1609-5-ND11,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes