Similar

PT78ST112S | |
|---|---|
DigiKey Part Number | PT78ST112S-ND |
Manufacturer | |
Manufacturer Product Number | PT78ST112S |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 16V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT78ST112S Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 3-SMD Module |
Voltage - Input (Min) 16V | Size / Dimension 0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm) |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78T12-1.0/FC-TRAY | Recom Power | 22 | 945-2157-ND | 12,61000 € | Similar |


