Non-Isolated PoL Module DC DC Converter 1 Output -6V 1.8A 9V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78NR206H

DigiKey Part Number
296-32702-ND
Manufacturer
Manufacturer Product Number
PT78NR206H
Description
DC DC CONVERTER -6V 1.8A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -6V 1.8A 9V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
PT78NR206H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.8A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
0°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
1.01" L x 0.93" W x 0.38" H (25.7mm x 23.6mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22In Stock
Ships from Rochester Electronics, LLC