Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1A 7V - 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78NR152S

DigiKey Part Number
296-20267-ND
Manufacturer
Manufacturer Product Number
PT78NR152S
Description
DC DC CONVERTER -5.2V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1A 7V - 25V Input
Datasheet
 Datasheet
EDA/CAD Models
PT78NR152S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
75%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
3-SMD Module
Voltage - Input (Min)
7V
Size / Dimension
0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm)
Voltage - Input (Max)
25V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.