Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78HT233V

DigiKey Part Number
296-32699-ND
Manufacturer
Manufacturer Product Number
PT78HT233V
Description
DC DC CONVERTER 3.3V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
PT78HT233V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.90" L x 0.31" W x 0.94" H (22.9mm x 7.9mm x 23.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.087 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.087In Stock
Ships from Rochester Electronics, LLC