
PT78HT208H | |
|---|---|
DigiKey Part Number | 296-20250-ND |
Manufacturer | |
Manufacturer Product Number | PT78HT208H |
Description | DC DC CONVERTER 8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 8V 2A 12V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT78HT208H Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 12V | Size / Dimension 0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm) |
Voltage - Input (Max) 28V | Base Product Number |
Voltage - Output 1 |

