
PT7777N | |
|---|---|
DigiKey Part Number | 2156-PT7777N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT7777N |
Description | DC DC CONVERTER 1.3-3.5V 32A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 32A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 32A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Vertical |
Number of Outputs 1 | Package / Case 27-SIP Module, Vertical |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,35500 € | 281,42 € |
| Unit Price without VAT: | 70,35500 € |
|---|---|
| Unit Price with VAT: | 83,72245 € |

