
PT7747C | |
|---|---|
DigiKey Part Number | PT7747C-ND |
Manufacturer | |
Manufacturer Product Number | PT7747C |
Description | DC DC CONVERTER 20-28V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 20 ~ 28V 15A 20V - 28V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 27-SMD Module |
Voltage - Input (Min) 20V | Size / Dimension 2.81" L x 1.78" W x 0.49" H (71.4mm x 45.2mm x 12.5mm) |
Voltage - Input (Max) 28V | Base Product Number |
Voltage - Output 1 |

