
PT7747A | |
|---|---|
DigiKey Part Number | PT7747A-ND |
Manufacturer | |
Manufacturer Product Number | PT7747A |
Description | DC DC CONVERTER 20-28V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 20 ~ 28V 15A 20V - 28V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole, Horizontal | |
Package / Case | 27-SIP Module, Horizontal | |
Size / Dimension | 2.81" L x 0.49" W x 1.78" H (71.4mm x 12.5mm x 45.1mm) | |
Base Product Number |

