
PT7722A | |
|---|---|
DigiKey Part Number | PT7722A-ND |
Manufacturer | |
Manufacturer Product Number | PT7722A |
Description | DC DC CONVERTER 4.5-7.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.5 ~ 7.6V 17A 11V - 14V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 17A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Horizontal |
Number of Outputs 1 | Package / Case 27-SIP Module, Horizontal |
Voltage - Input (Min) 11V | Base Product Number |
Voltage - Input (Max) 14V |

