
PT7712N | |
|---|---|
DigiKey Part Number | 2156-PT7712N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT7712N |
Description | DC DC CONVERTER 1.3-2.05V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 20A 3.1V - 3.6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 20A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Vertical |
Number of Outputs 1 | Package / Case 27-SIP Module, Vertical |
Voltage - Input (Min) 3.1V | Size / Dimension 3.00" L x 0.66" W x 1.02" H (76.2mm x 16.8mm x 25.9mm) |
Voltage - Input (Max) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,50000 € | 246,00 € |
| Unit Price without VAT: | 61,50000 € |
|---|---|
| Unit Price with VAT: | 73,18500 € |

