Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 20A 3.1V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7712A

DigiKey Part Number
PT7712A-ND
Manufacturer
Manufacturer Product Number
PT7712A
Description
DC DC CONVERTER 1.3-2.05V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 20A 3.1V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole, Horizontal
Package / Case
27-SIP Module, Horizontal
Size / Dimension
3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

58In Stock
Ships from Rochester Electronics, LLC