Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 18A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7705A

DigiKey Part Number
PT7705A-ND
Manufacturer
Manufacturer Product Number
PT7705A
Description
DC DC CONVERTER 1.3-3.5V 15A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 18A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
18A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Efficiency
89%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Horizontal
Number of Outputs
1
Package / Case
27-SIP Module, Horizontal
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 56 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

56In Stock
Ships from Rochester Electronics, LLC