
PT7681N | |
|---|---|
DigiKey Part Number | 296-20249-ND |
Manufacturer | |
Manufacturer Product Number | PT7681N |
Description | DC DC CONVERTER 2-3.5V 29A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2 ~ 3.5V 29A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 29A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 27-SIP Module, Vertical |
Voltage - Input (Min) 4.5V | Size / Dimension 3.00" L x 0.66" W x 1.02" H (76.2mm x 16.8mm x 25.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |

