
PT7675C | |
|---|---|
DigiKey Part Number | 2156-PT7675C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT7675C |
Description | DC DC CONVERTER 1.075-1.85V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.075 ~ 1.85V 29A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT7675C Models |
Category | Current - Output (Max) 29A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 84% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 27-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,32000 € | 240,24 € |
| Unit Price without VAT: | 34,32000 € |
|---|---|
| Unit Price with VAT: | 40,84080 € |

