
PT6984N | |
|---|---|
DigiKey Part Number | 2156-PT6984N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6984N |
Description | DC DC CONVERTER 3.3V 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.2V 8.6A, 1.6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.6A, 1.6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 23-SIP Module | |
Size / Dimension | 2.58" L x 0.60" W x 1.02" H (65.5mm x 15.2mm x 25.9mm) | |
Base Product Number |
| Tray: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,46143 € | 262,23 € |
| Unit Price without VAT: | 37,46143 € |
|---|---|
| Unit Price with VAT: | 44,57910 € |

