Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 2.5V 10.5A, 2.25A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6982C

DigiKey Part Number
2156-PT6982C-TI-ND
Manufacturer
Manufacturer Product Number
PT6982C
Description
DC DC CONVERTER 3.3V 2.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 2.5V 10.5A, 2.25A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
2.5V
Mfr
Current - Output (Max)
10.5A, 2.25A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
23-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
2.58" L x 1.19" W x 0.43" H (65.5mm x 30.2mm x 10.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
830,81750 €246,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,81750 €
Unit Price with VAT:36,67283 €