
PT6981C | |
|---|---|
DigiKey Part Number | 2156-PT6981C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6981C |
Description | DC DC CONVERTER 2.5V 1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5V 1.8V 10.5A, 2.5A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 1.8V |
Mfr | Current - Output (Max) 10.5A, 2.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 23-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 2.58" L x 1.19" W x 0.43" H (65.5mm x 30.2mm x 10.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,81714 € | 271,72 € |
| Unit Price without VAT: | 38,81714 € |
|---|---|
| Unit Price with VAT: | 46,19240 € |

