
PT6947C | |
|---|---|
DigiKey Part Number | 296-20239-ND |
Manufacturer | |
Manufacturer Product Number | PT6947C |
Description | DC DC CONVERTER 2.5V 1.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5V 1.5V 6A, 6A 3.1V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 1.5V |
Mfr | Current - Output (Max) 6A, 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.1V | Package / Case 27-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |

