
PT6946N | |
|---|---|
DigiKey Part Number | PT6946N-ND |
Manufacturer | |
Manufacturer Product Number | PT6946N |
Description | DC DC CONVERTER 2.5V 1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5V 1.8V 6A, 6A 3.1V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.8V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A, 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 27-SIP Module, Vertical | |
Size / Dimension | 3.00" L x 0.66" W x 1.02" H (76.2mm x 16.8mm x 25.9mm) | |
Base Product Number |

