
PT6944A | |
|---|---|
DigiKey Part Number | PT6944A-ND |
Manufacturer | |
Manufacturer Product Number | PT6944A |
Description | DC DC CONVERTER 3.3V 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.2V 6A, 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 1.2V |
Mfr | Current - Output (Max) 6A, 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Horizontal |
Number of Outputs 2 | Package / Case 27-SIP Module, Horizontal |
Voltage - Input (Min) 4.5V | Size / Dimension 3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

