Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.5V 6A, 6A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6943A

DigiKey Part Number
PT6943A-ND
Manufacturer
Manufacturer Product Number
PT6943A
Description
DC DC CONVERTER 3.3V 1.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.5V 6A, 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
1.5V
Voltage - Output 3
-
Current - Output (Max)
6A, 6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole, Horizontal
Package / Case
27-SIP Module, Horizontal
Size / Dimension
3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.