
PT6938C | |
|---|---|
DigiKey Part Number | 296-20231-ND |
Manufacturer | |
Manufacturer Product Number | PT6938C |
Description | DC DC CONVERTER 3.3V 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.2V 8.6A, 1.6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 1.2V |
Mfr | Current - Output (Max) 8.6A, 1.6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 23-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 2.58" L x 1.19" W x 0.43" H (65.5mm x 30.2mm x 10.9mm) |
Voltage - Output 1 | Base Product Number |

