
PT6931A | |
|---|---|
DigiKey Part Number | PT6931A-ND |
Manufacturer | |
Manufacturer Product Number | PT6931A |
Description | DC DC CONVERTER 3.3V 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 2.5V 6A, 2.2A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 2.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A, 2.2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 23-SIP Module | |
Size / Dimension | 2.58" L x 1.02" W x 0.43" H (65.5mm x 25.9mm x 10.9mm) | |
Base Product Number |

