
PT6921N | |
|---|---|
DigiKey Part Number | PT6921N-ND |
Manufacturer | |
Manufacturer Product Number | PT6921N |
Description | DC DC CONVERTER 3.3V 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 2.5V 6A, 2.2A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Voltage - Output 2 2.5V |
Series | Current - Output (Max) 6A, 2.2A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 23-SIP Module |
Voltage - Input (Max) 5.5V | Base Product Number |

