
PT6915C | |
|---|---|
DigiKey Part Number | 2156-PT6915C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6915C |
Description | DC DC CONVERTER -5.2V 2.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 2.5A 3.1V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm) | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,96429 € | 251,75 € |
| Unit Price without VAT: | 35,96429 € |
|---|---|
| Unit Price with VAT: | 42,79751 € |

