
PT6914A | |
|---|---|
DigiKey Part Number | PT6914A-ND |
Manufacturer | |
Manufacturer Product Number | PT6914A |
Description | DC DC CONVERTER -2V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -2V 5A 3.1V - 3.6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 67% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 23-SIP Module |
Voltage - Input (Min) 3.1V | Size / Dimension 2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm) |
Voltage - Input (Max) 3.6V | Base Product Number |

