Non-Isolated PoL Module DC DC Converter 1 Output -4.4 ~ -1.4V 6A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6911C

DigiKey Part Number
296-20218-ND
Manufacturer
Manufacturer Product Number
PT6911C
Description
DC DC CONVERTER -4.4 TO -1.4V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -4.4 ~ -1.4V 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Efficiency
70%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
23-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25In Stock
Ships from Rochester Electronics, LLC