
PT6902C | |
|---|---|
DigiKey Part Number | PT6902C-ND |
Manufacturer | |
Manufacturer Product Number | PT6902C |
Description | DC DC CONVERTER -5.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 3.5A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 77% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 23-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 2.67" L x 1.28" W x 0.50" H (67.8mm x 32.5mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |

