Non-Isolated PoL Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
PT6885A

PT6885C

DigiKey Part Number
296-20215-ND
Manufacturer
Manufacturer Product Number
PT6885C
Description
DC DC CONVERTER 15V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
88%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
18-SMD Module
Voltage - Input (Min)
18V
Size / Dimension
2.00" L x 1.19" W x 0.43" H (50.8mm x 30.2mm x 10.9mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.