


PT6883A | |
|---|---|
DigiKey Part Number | PT6883A-ND |
Manufacturer | |
Manufacturer Product Number | PT6883A |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 5A 15V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 18-SIP Module |
Voltage - Input (Min) 15V | Base Product Number |
Voltage - Input (Max) 36V |

