


PT6881N | |
|---|---|
DigiKey Part Number | 2156-PT6881N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6881N |
Description | DC DC CONVERTER 3.3V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 15V - 33V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 18-SIP Module | |
Size / Dimension | - | |
Base Product Number |
| Tray: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

