


PT6881C | |
|---|---|
DigiKey Part Number | 2156-PT6881C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6881C |
Description | DC DC CONVERTER 3.3V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 15V - 33V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Size / Dimension | 2.00" L x 1.19" W x 0.43" H (50.8mm x 30.2mm x 10.9mm) | |
Base Product Number |
| Tray: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,63600 € | 258,18 € |
| Unit Price without VAT: | 51,63600 € |
|---|---|
| Unit Price with VAT: | 61,44684 € |

