
PT6725C | |
|---|---|
DigiKey Part Number | PT6725C-ND |
Manufacturer | |
Manufacturer Product Number | PT6725C |
Description | DC DC CONVERTER 3.3V 13A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 13A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6725C Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 13A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 17-SMD Module |
Voltage - Input (Max) 13.2V | Base Product Number |

