Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 14A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6721C

DigiKey Part Number
PT6721C-ND
Manufacturer
Manufacturer Product Number
PT6721C
Description
DC DC CONVERTER 1.3-3.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 14A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
14A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
23-SMD Module
Voltage - Input (Min)
10.8V
Size / Dimension
2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm)
Voltage - Input (Max)
13.2V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 340 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

340In Stock
Ships from Rochester Electronics, LLC