
PT6717C | |
|---|---|
DigiKey Part Number | 2156-PT6717C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6717C |
Description | DC DC CONVERTER 1.8V 12A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 13A 3.1V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6717C Models |
Category | Current - Output (Max) 13A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 3.1V | Size / Dimension 2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,86222 € | 259,76 € |
| Unit Price without VAT: | 28,86222 € |
|---|---|
| Unit Price with VAT: | 34,34604 € |

