Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 13A 3.1V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 13A 3.1V - 3.6V Input
PT6701N

PT6702N

DigiKey Part Number
PT6702N-ND
Manufacturer
Manufacturer Product Number
PT6702N
Description
DC DC CONVERTER 1.3-2.05V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 13A 3.1V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
13A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
23-SIP Module
Size / Dimension
2.58" L x 0.67" W x 1.02" H (65.5mm x 17.0mm x 25.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 363 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

363In Stock
Ships from Rochester Electronics, LLC