PT6685R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 230
Unit Price: 32,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 357
Unit Price: 31,63000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6685R

DigiKey Part Number
PT6685R-ND
Manufacturer
Manufacturer Product Number
PT6685R
Description
DC DC CONVERTER 15V 5A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
14-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC