Similar
Similar

PT6681B | |
|---|---|
DigiKey Part Number | PT6681B-ND |
Manufacturer | |
Manufacturer Product Number | PT6681B |
Description | DC DC CONVERTER 3.3V 17W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 78% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN78020WAH | Texas Instruments | 731 | 296-20515-ND | 35,24000 € | Similar |
| PTN78020WAZ | Texas Instruments | 340 | 296-20517-ND | 35,24000 € | Similar |



