
PT6655D | |
|---|---|
DigiKey Part Number | PT6655D-ND |
Manufacturer | |
Manufacturer Product Number | PT6655D |
Description | DC DC CONVERTER 15V 4A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 4A 18V - 28V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 4A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Type Non-Isolated PoL Module | Package / Case 14-SIP Module |
Number of Outputs 1 | Size / Dimension 1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm) |
Voltage - Input (Min) 18V | Base Product Number |
Voltage - Input (Max) 28V |

