
PT6654R | |
|---|---|
DigiKey Part Number | PT6654R-ND |
Manufacturer | |
Manufacturer Product Number | PT6654R |
Description | DC DC CONVERTER 9V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 5A 12V - 28V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module | |
Size / Dimension | 2.36" L x 0.42" W x 1.22" H (59.9mm x 10.7mm x 31.0mm) | |
Base Product Number |

