
PT6651R | |
|---|---|
DigiKey Part Number | 2156-PT6651R-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6651R |
Description | DC DC CONVERTER 3.3V 5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 9V - 28V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.36" L x 0.42" W x 1.22" H (59.9mm x 10.7mm x 31.0mm) |
Voltage - Input (Max) 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,29889 € | 263,69 € |
| Unit Price without VAT: | 29,29889 € |
|---|---|
| Unit Price with VAT: | 34,86568 € |

