Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 9V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6651E

DigiKey Part Number
PT6651E-ND
Manufacturer
Manufacturer Product Number
PT6651E
Description
DC DC CONVERTER 3.3V 17W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 5A 9V - 28V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
80%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm)
Voltage - Input (Max)
28V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 208 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

208In Stock
Ships from Rochester Electronics, LLC