Non-Isolated PoL Module DC DC Converter 1 Output -12V 2A 8V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6643M

DigiKey Part Number
PT6643M-ND
Manufacturer
Manufacturer Product Number
PT6643M
Description
DC DC CONVERTER -12V 4A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -12V 2A 8V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
84%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
14-SIP Module
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.