PT6641D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 288
Unit Price: 34,98000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output -3.3V 4A 8V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6641D

DigiKey Part Number
296-20189-ND
Manufacturer
Manufacturer Product Number
PT6641D
Description
DC DC CONVERTER -3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -3.3V 4A 8V - 27V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole, Right Angle
Package / Case
14-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes