Non-Isolated PoL Module DC DC Converter 1 Output 9V 6A 12V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6626D

DigiKey Part Number
PT6626D-ND
Manufacturer
Manufacturer Product Number
PT6626D
Description
DC DC CONVERTER 9V 3.33A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 6A 12V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
PT6626D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
14-SIP Module
Voltage - Input (Min)
12V
Size / Dimension
1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm)
Voltage - Input (Max)
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 49 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

49In Stock
Ships from Rochester Electronics, LLC