
PT6625B | |
|---|---|
DigiKey Part Number | PT6625B-ND |
Manufacturer | |
Manufacturer Product Number | PT6625B |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 9V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6625B Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output 1 |

