
PT6621P | |
|---|---|
DigiKey Part Number | PT6621P-ND |
Manufacturer | |
Manufacturer Product Number | PT6621P |
Description | DC DC CONVERTER 3.3V 7A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 9V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6621P Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.71" L x 0.42" W x 1.22" H (43.4mm x 10.7mm x 31.0mm) |
Voltage - Input (Max) 16V | Base Product Number |

