
PT6606B | |
|---|---|
DigiKey Part Number | 2156-PT6606B-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6606B |
Description | DC DC CONVERTER 1.8V 13W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 9A 3.1V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 9A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 68% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 3.1V | Size / Dimension 2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,34700 € | 263,47 € |
| Unit Price without VAT: | 26,34700 € |
|---|---|
| Unit Price with VAT: | 31,35293 € |

