
PT6526D | |
|---|---|
DigiKey Part Number | PT6526D-ND |
Manufacturer | |
Manufacturer Product Number | PT6526D |
Description | DC DC CONVERTER 1.8V 8A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 8A 3.1V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 8A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 78% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 14-SIP Module |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 5.5V |

